+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC534N

IC: digital; D flip-flop; Ch: 8; IN: 8; CMOS; THT; PDIP20; AC; 4uA; 2÷6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC534N
TME Symbol:
SN74AC534N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
THT
Case
PDIP20
Operating temperature
-40...85°C
Family
AC
Kind of output
3-state
Quiescent current
4µA
Number of outputs
8
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AC534N
0 in TME stock
Net price for quantities from 20 pcs - 0.83 EURGross price for quantities from 20 pcs - 1.00 EUR
No. of pieces (Multiplicity: 20)