+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC564N

IC: digital; D flip-flop; Ch: 8; CMOS; THT; DIP20; AC; OUT: 3-state

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC564N
TME Symbol:
SN74AC564N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
AC
Kind of output
3-state
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AC564N
0 in TME stock
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 10 pcs - 1.53 EURGross price for quantities from 10 pcs - 1.83 EUR
Net price for quantities from 20 pcs - 1.34 EURGross price for quantities from 20 pcs - 1.61 EUR
Net price for quantities from 40 pcs - 1.24 EURGross price for quantities from 40 pcs - 1.49 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.