+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC574PW

IC: digital; D flip-flop; Ch: 8; CMOS; SMD; TSSOP20; AC; OUT: 3-state

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC574PW
TME Symbol:
SN74AC574PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
AC
Kind of output
3-state
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AC574PW
0 in TME stock
Net price for quantities from 3 pcs - 1.20 USDGross price for quantities from 3 pcs - 1.44 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 140 pcs - 0.66 USDGross price for quantities from 140 pcs - 0.79 USD
Net price for quantities from 210 pcs - 0.56 USDGross price for quantities from 210 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)