+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC74DR

IC: digital; D flip-flop; Ch: 2; CMOS; SMD; SO14; AC; 20uA; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC74DR
TME Symbol:
SN74AC74DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Family
AC
Quiescent current
20µA
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.174 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AC74DR
1163 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.37 EURGross price for quantities from 5 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.37 EUR
Net price for quantities from 50 pcs - 0.28 EURGross price for quantities from 50 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.26 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs