+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC74PW

IC: digital; D flip-flop; Ch: 2; CMOS; SMD; TSSOP14; AC; 20uA; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC74PW
TME Symbol:
SN74AC74PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Family
AC
Quiescent current
20µA
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.057 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AC74PW
160 in TME stock
Net price for quantities from 3 pcs - 1.11 EURGross price for quantities from 3 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.95 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 90 pcs - 0.61 EURGross price for quantities from 90 pcs - 0.74 EUR
Net price for quantities from 270 pcs - 0.60 EURGross price for quantities from 270 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs