+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT244MDWREP

IC: digital; buffer,non-inverting,line driver; Ch: 2; CMOS,TTL


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT244MDWREP
TME Symbol:
SN74ACT244MDWREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
2
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
ACT
Quiescent current
80µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ACT244MDWREP
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.63 USD
Net price for quantities from 250 pcs - 2.09 USDGross price for quantities from 250 pcs - 2.51 USD
Net price for quantities from 4000 pcs - 1.89 USDGross price for quantities from 4000 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.