+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT374N

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; THT; DIP20; ACT; 40uA; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT374N
TME Symbol:
SN74ACT374N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight1.28 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ACT374N
950 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 20 pcs - 0.91 USDGross price for quantities from 20 pcs - 1.09 USD
Net price for quantities from 40 pcs - 0.87 USDGross price for quantities from 40 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 260 pcs - 0.77 USDGross price for quantities from 260 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 5000 pcs - 0.67 USDGross price for quantities from 5000 pcs - 0.80 USD
Packaging method by the manufacturer:Tube = 20 pcs