+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT534NSR

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; SMD; SOP20; ACT; 40uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT534NSR
TME Symbol:
SN74ACT534NSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SOP20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Quiescent current
40µA
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ACT534NSR
0 in TME stock
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 10 pcs - 0.75 GBPGross price for quantities from 10 pcs - 0.90 GBP
Net price for quantities from 25 pcs - 0.68 GBPGross price for quantities from 25 pcs - 0.81 GBP
Net price for quantities from 100 pcs - 0.59 GBPGross price for quantities from 100 pcs - 0.71 GBP
Net price for quantities from 250 pcs - 0.55 GBPGross price for quantities from 250 pcs - 0.65 GBP
Net price for quantities from 500 pcs - 0.52 GBPGross price for quantities from 500 pcs - 0.62 GBP
Net price for quantities from 4000 pcs - 0.46 GBPGross price for quantities from 4000 pcs - 0.55 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.