+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT534PW

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; SMD; TSSOP20; ACT; 40uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT534PW
TME Symbol:
SN74ACT534PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ACT534PW
0 in TME stock
Net price for quantities from 3 pcs - 1.54 EURGross price for quantities from 3 pcs - 1.85 EUR
Net price for quantities from 10 pcs - 1.10 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 0.97 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 140 pcs - 0.84 EURGross price for quantities from 140 pcs - 1.01 EUR
Net price for quantities from 210 pcs - 0.71 EURGross price for quantities from 210 pcs - 0.86 EUR
No. of pieces (Multiplicity: 1)