+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC174D

IC: digital; D flip-flop; Ch: 6; CMOS; SMD; SO16; AHC; 40uA; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC174D
TME Symbol:
SN74AHC174D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Family
AHC
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AHC174D
0 in TME stock
Net price for quantities from 3 pcs - 0.99 EURGross price for quantities from 3 pcs - 1.18 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.85 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.75 EUR
Net price for quantities from 80 pcs - 0.54 EURGross price for quantities from 80 pcs - 0.64 EUR
Net price for quantities from 240 pcs - 0.46 EURGross price for quantities from 240 pcs - 0.55 EUR
No. of pieces (Multiplicity: 1)