+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC174N

IC: digital; D flip-flop; Ch: 6; CMOS; THT; DIP16; AHC; 40uA; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC174N
TME Symbol:
SN74AHC174N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
6
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-40...85°C
Family
AHC
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AHC174N
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 8000 pcs - 0.33 USDGross price for quantities from 8000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.