+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC367D

IC: digital; buffer,non-inverting,line driver; Ch: 6; CMOS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC367D
TME Symbol:
SN74AHC367D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
AHC
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.138 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AHC367D
64 in TME stock
Net price for quantities from 3 pcs - 0.92 USDGross price for quantities from 3 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 80 pcs - 0.59 USDGross price for quantities from 80 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs