+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC74BQAR

IC: digital; D flip-flop; Ch: 2; CMOS; SMD; WQFN14; AHC; 2uA; 2÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC74BQAR
TME Symbol:
SN74AHC74BQAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
WQFN14
Operating temperature
-40...125°C
Family
AHC
Kind of output
push-pull
Quiescent current
2µA
Supply voltage
  • 2...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AHC74BQAR
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 EURGross price for quantities from 3000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.