+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC74D

IC: digital; D flip-flop; Ch: 2; CMOS; SMD; SO14; AHC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC74D
TME Symbol:
SN74AHC74D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...125°C
Family
AHC
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...5.5V DC
Gross weight0.128 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AHC74D
884 in TME stock
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs