+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHCT574PW

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; SMD; TSSOP20; AHCT; 40uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHCT574PW
TME Symbol:
SN74AHCT574PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...125°C
Family
AHCT
Kind of output
3-state
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AHCT574PW
0 in TME stock
Net price for quantities from 3 pcs - 0.89 GBPGross price for quantities from 3 pcs - 1.06 GBP
Net price for quantities from 10 pcs - 0.63 GBPGross price for quantities from 10 pcs - 0.76 GBP
Net price for quantities from 25 pcs - 0.56 GBPGross price for quantities from 25 pcs - 0.67 GBP
Net price for quantities from 140 pcs - 0.49 GBPGross price for quantities from 140 pcs - 0.59 GBP
Net price for quantities from 210 pcs - 0.42 GBPGross price for quantities from 210 pcs - 0.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.