+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHCT595DBR

IC: digital; shift register,parallel in; CMOS; SMD; SSOP16; AHCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHCT595DBR
TME Symbol:
SN74AHCT595DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Technology
CMOS
Mounting
SMD
Case
SSOP16
Family
AHCT
Operating temperature
-40...85°C
Kind of output
3-state
Number of inputs
1
Number of outputs
9
Trigger
positive-edge-triggered
Delay time
10ns
Supply voltage
  • 4.5...5.5V
Gross weight0.2 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
SN74AHCT595DBR
0 in TME stock
Net price for quantities from 2000 pcs - 0.23 EURGross price for quantities from 2000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.