+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AS109AN

IC: digital; non-inverting,inverting,JK flip-flop; Ch: 2; IN: 2; AS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AS109AN
TME Symbol:
SN74AS109AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverting, JK flip-flop, non-inverting
Number of channels
2
Number of inputs
2
Manufacturer series
AS
Mounting
THT
Case
PDIP16
Operating temperature
0...70°C
Family
AS
Kind of output
complementary, push-pull
Quiescent current
17mA
Number of outputs
1
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74AS109AN
0 in TME stock
Net price for quantities from 25 pcs - 3.03 EURGross price for quantities from 25 pcs - 3.64 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.