+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SN74AUC1G74DCTR

IC: digital; D flip-flop; Ch: 1; CMOS; SMD; SSOP8; AUC; 10uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC1G74DCTR
TME Symbol:
SN74AUC1G74DCTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SSOP8
Operating temperature
-40...85°C
Family
AUC
Quiescent current
10µA
Kind of package
reel, tape
Supply voltage
  • 0.8...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AUC1G74DCTR
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.68 USDGross price for quantities from 3 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.42 USD