+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AUC1G74DCUR

IC: digital; D flip-flop; Ch: 1; CMOS; SMD; VSSOP8; AUC; 10uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC1G74DCUR
TME Symbol:
SN74AUC1G74DCUR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...85°C
Family
AUC
Quiescent current
10µA
Kind of package
reel, tape
Supply voltage
  • 0.8...2.7V DC
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AUC1G74DCUR
148 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 5 pcs - 0.37 EURGross price for quantities from 5 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.29 EURGross price for quantities from 25 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.