+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AUC2G06DBVR

IC: digital; buffer,inverting,line driver; Ch: 2; CMOS; SMD; SOT23


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC2G06DBVR
TME Symbol:
SN74AUC2G06DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Family
AUC
Quiescent current
10µA
Supply voltage
  • 0.8...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AUC2G06DBVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.46 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 10 pcs - 0.32 GBPGross price for quantities from 10 pcs - 0.39 GBP
Net price for quantities from 25 pcs - 0.29 GBPGross price for quantities from 25 pcs - 0.35 GBP
Net price for quantities from 100 pcs - 0.25 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 250 pcs - 0.24 GBPGross price for quantities from 250 pcs - 0.28 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.27 GBP
Net price for quantities from 1000 pcs - 0.22 GBPGross price for quantities from 1000 pcs - 0.26 GBP
Net price for quantities from 3000 pcs - 0.21 GBPGross price for quantities from 3000 pcs - 0.25 GBP
Net price for quantities from 30000 pcs - 0.19 GBPGross price for quantities from 30000 pcs - 0.23 GBP