+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AUC2G241DCTR

IC: digital; buffer,non-inverting,line driver; Ch: 2; CMOS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC2G241DCTR
TME Symbol:
SN74AUC2G241DCTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SSOP8
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
AUC
Quiescent current
10µA
Supply voltage
  • 0.8...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AUC2G241DCTR
0 in TME stock
Net price for quantities from 1 pcs - 0.56 GBPGross price for quantities from 1 pcs - 0.67 GBP
Net price for quantities from 10 pcs - 0.43 GBPGross price for quantities from 10 pcs - 0.51 GBP
Net price for quantities from 25 pcs - 0.39 GBPGross price for quantities from 25 pcs - 0.46 GBP
Net price for quantities from 100 pcs - 0.34 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 250 pcs - 0.33 GBPGross price for quantities from 250 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.31 GBPGross price for quantities from 500 pcs - 0.37 GBP
Net price for quantities from 1000 pcs - 0.30 GBPGross price for quantities from 1000 pcs - 0.36 GBP
Net price for quantities from 3000 pcs - 0.28 GBPGross price for quantities from 3000 pcs - 0.33 GBP
Net price for quantities from 15000 pcs - 0.26 GBPGross price for quantities from 15000 pcs - 0.31 GBP
No. of pieces (Multiplicity: 1)