+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AUC2G80DCTR

IC: digital; D flip-flop; Ch: 2; CMOS; SMD; SSOP8; AUC; 10uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC2G80DCTR
TME Symbol:
SN74AUC2G80DCTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SSOP8
Operating temperature
-40...85°C
Family
AUC
Quiescent current
10µA
Kind of package
reel, tape
Supply voltage
  • 0.8...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AUC2G80DCTR
0 in TME stock
Net price for quantities from 3 pcs - 0.73 EURGross price for quantities from 3 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.46 EURGross price for quantities from 25 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.40 EUR
No. of pieces (Multiplicity: 1)