+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AVCH8T245PW

IC: digital; bus transceiver,level shifter; Ch: 8; 1.2÷3.6VDC; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AVCH8T245PW
TME Symbol:
SN74AVCH8T245PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver, level shifter
Number of channels
8
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
AVC
Supply voltage
  • 1.2...3.6V DC
Gross weight0.094 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
SN74AVCH8T245PW
88 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 3 pcs - 1.27 EURGross price for quantities from 3 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.02 EURGross price for quantities from 25 pcs - 1.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 60 pcs