+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74CBT3384CDBQR

IC: digital; bus switch,demultiplexer,multiplexer; Ch: 10; IN: 10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74CBT3384CDBQR
TME Symbol:
SN74CBT3384CDBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus switch, demultiplexer, multiplexer
Number of channels
10
Number of inputs
10
Technology
CMOS
Mounting
SMD
Case
SSOP24
Operating temperature
-40...85°C
Number of outputs
10
Supply voltage
  • 4.5...5.5V
Gross weight0.095 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74CBT3384CDBQR
0 in TME stock
Net price for quantities from 2500 pcs - 0.32 EURGross price for quantities from 2500 pcs - 0.38 EUR
No. of pieces (Multiplicity: 2 500)