+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74F174AN

IC: digital; non-inverting,D flip-flop; Ch: 6; IN: 6; TTL; THT; F


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F174AN
TME Symbol:
SN74F174AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
6
Number of inputs
6
Technology
TTL
Mounting
THT
Case
PDIP16
Operating temperature
0...70°C
Family
F
Kind of output
push-pull
Quiescent current
45mA
Number of outputs
6
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74F174AN
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 1.03 USD