+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74F244DBR

IC: digital; buffer; SMD; SSOP20; 0÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F244DBR
TME Symbol:
SN74F244DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Mounting
SMD
Case
SSOP20
Operating temperature
0...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74F244DBR
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.