+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74F374DWR

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; TTL; SMD; F


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F374DWR
TME Symbol:
SN74F374DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
TTL
Mounting
SMD
Case
SOIC20
Operating temperature
0...70°C
Family
F
Kind of output
3-state
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74F374DWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.35 GBPGross price for quantities from 2000 pcs - 0.42 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.