+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC174DBR

IC: digital; non-inverting,D flip-flop; Ch: 6; IN: 6; CMOS; SMD; HC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC174DBR
TME Symbol:
SN74HC174DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
6
Number of inputs
6
Technology
CMOS
Mounting
SMD
Case
SSOP16
Operating temperature
-40...85°C
Family
HC
Kind of output
push-pull
Quiescent current
8µA
Number of outputs
6
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HC174DBR
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 EURGross price for quantities from 2000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.