+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC174N

IC: digital; D flip-flop; Ch: 6; CMOS; THT; DIP16; HC; tube; 50MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC174N
TME Symbol:
SN74HC174N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
6
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-40...85°C
Family
HC
Kind of package
tube
Trigger
positive-edge-triggered
Frequency
50MHz
Supply voltage
  • 2...6V DC
Gross weight1.005 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HC174N
998 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 4000 pcs - 0.93 USDGross price for quantities from 4000 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcs