+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC574N

IC: digital; D flip-flop; Ch: 8; CMOS; THT; DIP20; HC; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC574N
TME Symbol:
SN74HC574N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
HC
Kind of output
3-state
Quiescent current
80µA
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight1.267 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HC574N
670 in TME stock
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 20 pcs - 0.43 EURGross price for quantities from 20 pcs - 0.52 EUR
Net price for quantities from 40 pcs - 0.42 EURGross price for quantities from 40 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 260 pcs - 0.37 EURGross price for quantities from 260 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.41 EUR
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsBag = 1 000 pcs