+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC595DR

IC: digital; shift register; Ch: 8; CMOS; SMD; SO16; HC; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC595DR
TME Symbol:
SN74HC595DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HC
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.165 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
SN74HC595DR
2139 in TME stock
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 125 pcs - 0.24 EURGross price for quantities from 125 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs