+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC74MPWREP

IC: digital; non-inverting,inverting,D flip-flop; Ch: 2; IN: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC74MPWREP
TME Symbol:
SN74HC74MPWREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
2
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Family
HC
Kind of output
push-pull
Quiescent current
4µA
Number of outputs
1
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HC74MPWREP
0 in TME stock
Net price for quantities from 2000 pcs - 1.00 EURGross price for quantities from 2000 pcs - 1.19 EUR
No. of pieces (Multiplicity: 2 000)