+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HCT273DW

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; SMD; SO20; HCT; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HCT273DW
TME Symbol:
SN74HCT273DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Family
HCT
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.511 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HCT273DW
661 in TME stock
Net price for quantities from 3 pcs - 0.72 GBPGross price for quantities from 3 pcs - 0.87 GBP
Net price for quantities from 10 pcs - 0.65 GBPGross price for quantities from 10 pcs - 0.78 GBP
Net price for quantities from 25 pcs - 0.55 GBPGross price for quantities from 25 pcs - 0.66 GBP
Net price for quantities from 100 pcs - 0.53 GBPGross price for quantities from 100 pcs - 0.64 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs