+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS107AD

IC: digital; JK flip-flop; Ch: 2; TTL; SMD; SO14; 74LS; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS107AD
TME Symbol:
SN74LS107AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Number of channels
2
Technology
TTL
Mounting
SMD
Case
SO14
Operating temperature
0...70°C
Family
74LS
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS107AD
0 in TME stock
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 10 pcs - 1.67 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 50 pcs - 1.42 EURGross price for quantities from 50 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.35 EURGross price for quantities from 100 pcs - 1.62 EUR
Net price for quantities from 250 pcs - 1.26 EURGross price for quantities from 250 pcs - 1.52 EUR
Net price for quantities from 500 pcs - 1.22 EURGross price for quantities from 500 pcs - 1.47 EUR
Net price for quantities from 2500 pcs - 1.12 EURGross price for quantities from 2500 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)