+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS173AN

IC: digital; register; Ch: 4; THT; DIP16; 74LS; OUT: 3-state; 50MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS173AN
TME Symbol:
SN74LS173AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
register
Number of channels
4
Mounting
THT
Case
DIP16
Family
74LS
Kind of output
3-state
Frequency
50MHz
Gross weight0.964 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
SN74LS173AN
258 in TME stock
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 5 pcs - 1.84 EURGross price for quantities from 5 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 1.60 EURGross price for quantities from 10 pcs - 1.91 EUR
Net price for quantities from 25 pcs - 1.48 EURGross price for quantities from 25 pcs - 1.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs