+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS174DR

IC: digital; non-inverting,D flip-flop; Ch: 6; IN: 6; TTL; LS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS174DR
TME Symbol:
SN74LS174DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
6
Number of inputs
6
Technology
TTL
Manufacturer series
LS
Mounting
SMD
Case
SOIC16
Operating temperature
0...70°C
Family
74LS
Kind of output
push-pull
Quiescent current
26mA
Number of outputs
6
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LS174DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.82 GBPGross price for quantities from 1 pcs - 0.98 GBP
Net price for quantities from 10 pcs - 0.59 GBPGross price for quantities from 10 pcs - 0.71 GBP
Net price for quantities from 25 pcs - 0.54 GBPGross price for quantities from 25 pcs - 0.65 GBP
Net price for quantities from 100 pcs - 0.48 GBPGross price for quantities from 100 pcs - 0.57 GBP
Net price for quantities from 250 pcs - 0.45 GBPGross price for quantities from 250 pcs - 0.53 GBP
Net price for quantities from 500 pcs - 0.43 GBPGross price for quantities from 500 pcs - 0.51 GBP
Net price for quantities from 2500 pcs - 0.39 GBPGross price for quantities from 2500 pcs - 0.47 GBP
Net price for quantities from 17500 pcs - 0.37 GBPGross price for quantities from 17500 pcs - 0.44 GBP