+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS174NSR

IC: digital; non-inverting,D flip-flop; Ch: 6; IN: 6; TTL; SMD; SOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS174NSR
TME Symbol:
SN74LS174NSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
6
Number of inputs
6
Technology
TTL
Mounting
SMD
Case
SOP16
Operating temperature
0...70°C
Family
74LS
Kind of output
push-pull
Quiescent current
26mA
Number of outputs
6
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS174NSR
0 in TME stock
Net price for quantities from 2000 pcs - 0.61 USDGross price for quantities from 2000 pcs - 0.73 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.