+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS377DW

IC: digital; D flip-flop; Ch: 8; TTL; SMD; SO20; 74LS; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS377DW
TME Symbol:
SN74LS377DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
TTL
Mounting
SMD
Case
SO20
Operating temperature
0...70°C
Family
74LS
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight0.506 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS377DW
4 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs