+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS378N

IC: digital; D flip-flop; Ch: 6; TTL; THT; DIP16; 74LS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS378N
TME Symbol:
SN74LS378N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
6
Technology
TTL
Mounting
THT
Case
DIP16
Operating temperature
0...70°C
Family
74LS
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight0.958 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS378N
197 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 3 pcs - 1.92 USDGross price for quantities from 3 pcs - 2.30 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.90 USD
Packaging method by the manufacturer:Tube = 25 pcs