+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS73AN

IC: digital; JK flip-flop; Ch: 2; THT; DIP14; 74LS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS73AN
TME Symbol:
SN74LS73AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Number of channels
2
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Family
74LS
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight0.98 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS73AN
893 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 3 pcs - 3.24 USDGross price for quantities from 3 pcs - 3.89 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 25 pcs - 2.41 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.78 USD
Packaging method by the manufacturer:Tube = 25 pcs