+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SN74LVC1G123DCTR

IC: digital; monostable,multivibrator; Ch: 1; CMOS; 1.65÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC1G123DCTR
TME Symbol:
SN74LVC1G123DCTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SSOP8
Family
LVC
Supply voltage
  • 1.65...5.5V DC
Gross weight0.04 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
SN74LVC1G123DCTR
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 4 pcs - 0.85 EURGross price for quantities from 4 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.90 EUR
Net price for quantities from 15 pcs - 0.72 EURGross price for quantities from 15 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 50 pcs - 0.63 EURGross price for quantities from 50 pcs - 0.76 EUR
Net price for quantities from 3000 pcs - 0.60 EURGross price for quantities from 3000 pcs - 0.71 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs