+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC1G123DCUT

IC: digital; monostable,multivibrator; Ch: 1; CMOS; 1.65÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC1G123DCUT
TME Symbol:
SN74LVC1G123DCUT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
VSSOP8
Family
LVC
Supply voltage
  • 1.65...5.5V DC
Gross weight0.008 g
Certificates

WATCH VIDEO

See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
SN74LVC1G123DCUT
278 in TME stock
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs