+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC374APWT

IC: digital; D flip-flop; Ch: 8; IN: 8; CMOS; 74LVC; SMD; TSSOP20; LVC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC374APWT
TME Symbol:
SN74LVC374APWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Number of inputs
8
Technology
CMOS
Manufacturer series
74LVC
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
LVC
Kind of output
3-state
Quiescent current
10µA
Number of outputs
8
Trigger
positive-edge-triggered
Clock frequency
100MHz
Supply voltage
  • 1.65...3.6V
Gross weight0.08 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC374APWT
0 in TME stock
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.82 USD
No. of pieces (Multiplicity: 250)