+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC4245APWT

IC: digital; bus transceiver; Ch: 8; SMD; TSSOP24; -40÷85°C; OUT: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC4245APWT
TME Symbol:
SN74LVC4245APWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Number of channels
8
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
8
Kind of output
3-state
Family
74LVC
Gross weight0.14 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
SN74LVC4245APWT
252 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 5 pcs - 1.39 EURGross price for quantities from 5 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.51 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.34 EUR
Net price for quantities from 30 pcs - 1.09 EURGross price for quantities from 30 pcs - 1.32 EUR
Net price for quantities from 50 pcs - 1.06 EURGross price for quantities from 50 pcs - 1.28 EUR
Net price for quantities from 100 pcs - 1.03 EURGross price for quantities from 100 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs