+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC8T245DWR

IC: digital; bus transceiver,translator; Ch: 8; CMOS; 1.65÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC8T245DWR
TME Symbol:
SN74LVC8T245DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver, translator
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO24
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
8
Quiescent current
15µA
Kind of output
3-state
Family
74LVC
Supply voltage
  • 1.65...5.5V DC
Gross weight0.772 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
SN74LVC8T245DWR
1379 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs