+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVTH273DW

IC: digital; D flip-flop; Ch: 8; IN: 8; CMOS,TTL; SMD; SOIC20; LVT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVTH273DW
TME Symbol:
SN74LVTH273DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Family
LVT
Kind of output
push-pull
Quiescent current
190µA
Number of outputs
8
Trigger
positive-edge-triggered
Clock frequency
150MHz
Delay time
3.2ns
Supply voltage
  • 2.7...3.6V
Gross weight0.092 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LVTH273DW
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)