+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVTH652DW

IC: digital; bidirectional,transceiver; Ch: 8; CMOS,TTL; SMD; LVT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVTH652DW
TME Symbol:
SN74LVTH652DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC24
Operating temperature
-40...85°C
Kind of output
3-state
Family
LVT
Trigger
positive-edge-triggered
Supply voltage
  • 2.7...3.6V
Gross weight0.086 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74LVTH652DW
0 in TME stock
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 2.03 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.