+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75160BDW

IC: interface; transceiver; 4.75÷5.25VDC; GPIB; SMD; SO20; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75160BDW
TME Symbol:
SN75160BDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
GPIB
Mounting
SMD
Case
SO20
Number of receivers
8
Operating temperature
0...70°C
DC supply current
110mA
Number of channels
8
Kind of package
tube
Number of transmitters
8
Communictions protocol
IEEE 488-1978 (GPIB)
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75160BDW
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.48 USD
Net price for quantities from 125 pcs - 2.03 USDGross price for quantities from 125 pcs - 2.44 USD
Net price for quantities from 250 pcs - 1.93 USDGross price for quantities from 250 pcs - 2.32 USD
Net price for quantities from 1000 pcs - 1.81 USDGross price for quantities from 1000 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.