+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75160BDWR

IC: interface; transceiver; 4.75÷5.25VDC; GPIB; SMD; SO20; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75160BDWR
TME Symbol:
SN75160BDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
GPIB
Mounting
SMD
Case
SO20
Number of receivers
8
Operating temperature
0...70°C
DC supply current
110mA
Number of channels
8
Kind of package
reel, tape
Number of transmitters
8
Communictions protocol
IEEE 488-1978 (GPIB)
Supply voltage
  • 4.75...5.25V DC
Gross weight0.558 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75160BDWR
45 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.