+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75161BN

IC: interface; transceiver; 4.75÷5.25VDC; GPIB; THT; DIP20; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75161BN
TME Symbol:
SN75161BN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
GPIB
Mounting
THT
Case
DIP20
Integrated circuit features
for single controller
Number of receivers
8
Operating temperature
0...70°C
DC supply current
110mA
Number of channels
8
Kind of package
tube
Number of transmitters
8
Communictions protocol
IEEE 488-1978 (GPIB)
Supply voltage
  • 4.75...5.25V DC
Gross weight1.2 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75161BN
234 in TME stock
Net price for quantities from 1 pcs - 4.26 EURGross price for quantities from 1 pcs - 5.11 EUR
Net price for quantities from 5 pcs - 3.62 EURGross price for quantities from 5 pcs - 4.34 EUR
Net price for quantities from 10 pcs - 3.14 EURGross price for quantities from 10 pcs - 3.77 EUR
Net price for quantities from 20 pcs - 3.03 EURGross price for quantities from 20 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs